NP16N06QLK-E1-AY

Renesas Electronics
968-NP16N06QLKE1AY
NP16N06QLK-E1-AY

Mfr.:

Description:
MOSFETs Nch Power MOSFET 60V 16A 39mohm SON-8 5x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSON-8
N-Channel
2 Channel
60 V
16 A
39 mOhms
- 20 V, 20 V
2.5 V
11 nC
+ 175 C
25 W
Enhancement
Reel
Brand: Renesas Electronics
Configuration: Dual
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,844 € 2 110,00 €