R7FS3A17C3A01CFP#AA0

Renesas Electronics
968-S3A17C3A01CFPAA0
R7FS3A17C3A01CFP#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 100QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S3A1
SMD/SMT
LQFP-100
ARM Cortex M4
1 MB
32 bit
12 bit, 14 bit
48 MHz
84 I/O
8 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit, 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 25 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Unit Weight: 10,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synergy S3A1 Microcontrollers

Renesas Synergy S3A1 Microcontrollers offer an optimal low-power and high-performance combination, a 48MHz Arm® Cortex®-M4 CPU core, a Floating-Point Unit, and a host of analog and security features ideal for a variety of embedded systems and IoT designs. The S3A1 MCUs are feature, pin, and IP compatible with other Synergy MCU Groups, offering unparalleled scalability and code reuse to accelerate hardware and software development. For design flexibility, the S3A1 MCUs are available in various memory densities and package/pin footprints.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
8,80 € 88,00 €
7,61 € 190,25 €
7,60 € 684,00 €
7,42 € 4 006,80 €
7,14 € 7 711,20 €
2 520 Quote