ISL68236IRAZ

Renesas / Intersil
968-ISL68236IRAZ
ISL68236IRAZ

Mfr.:

Description:
Power Management Specialised - PMIC INFRA AVS 2OUT/9PH Digital Controller, 52ld 6x6 QFN, BULK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
ISL68236
Controller
SMD/SMT
QFN-6x6-52
20 mA
3.465 V
3.135 V
3.05 V
- 40 C
+ 125 C
58 mA
Tray
Brand: Renesas / Intersil
Input Voltage Range: 3.135 V to 3.465 V
Moisture Sensitive: Yes
Output Voltage Range: 0 V to 3.05 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Quantities greater than 421 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
6,51 € 65,10 €
6,05 € 151,25 €
5,54 € 554,00 €
5,36 € 1 340,00 €
5,34 € 2 616,60 €
5,33 € 5 223,40 €
2 940 Quote