ISL78223AAZ

Renesas / Intersil
968-ISL78223AAZ
ISL78223AAZ

Mfr.:

Description:
Switching Controllers ZVS Full Bridge PWM Controller Adj Rect.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
1 Output
183 kHz
99 %
- 40 C
+ 105 C
SMD/SMT
QSOP-20
Tube
Brand: Renesas / Intersil
Fall Time: 90 ns
Moisture Sensitive: Yes
Operating Supply Current: 175 uA
Operating Supply Voltage: 9 V to 16 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 110 ns
Series: ISL78223
Shutdown: Shutdown
Factory Pack Quantity: 580
Subcategory: PMIC - Power Management ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,90 € 49,00 €
4,54 € 113,50 €
4,14 € 414,00 €
3,84 € 960,00 €
3,71 € 4 303,60 €
3,53 € 10 237,00 €