ISL78233EVAL2Z

Renesas / Intersil
968-ISL78233EVAL2Z
ISL78233EVAL2Z

Mfr.:

Description:
Power Management IC Development Tools ISL78233 EVB 2

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
800 mV to 5.5 V
ISL78233
ISL78233
Brand: Renesas / Intersil
Description/Function: Evaluation Board for 5A Synchronous Buck ISL78233
Dimensions: 2.725 in x 2.025 in
For Use With: Synchronous Buck Regulator
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

ISL7823xEVAL2Z Evaluation Boards

Renesas Electronics ISL7823xEVAL2Z Evaluation Boards are used to demonstrate the performance of the ISL78233, ISL78234, and ISL78235 synchronous buck regulators. The evaluation boards are for point-of-load automotive applications with 2.7V to 5.5V input supply voltages. Renesas Electronics boards are also for output voltages down to 0.8V and up to 5A output current.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,34 € 56,34 €