SM-RVT43HLTFWN00

Riverdi
166-RVT43HLTFWN00
SM-RVT43HLTFWN00

Mfr.:

Description:
TFT Displays & Accessories RGB, 4.3" HB, IPS, no touch, metal frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
20 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
RGB
Without Touch Panel
LED
1000 cd/m2
97.24 mm x 56.32 mm
106.3 mm x 68 mm x 3.48 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43HLTFWN00
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Brightness IPS TFT Modules

Riverdi High Brightness IPS TFT Modules come in 4.3″, 5″, and 7″ with an RGB interface and 7” with an LVDS interface. These modules offer LCD TFT, LCD TFT with mounting metal frame, LCD TFT with UxTouch PCAP, and LCD TFT optically bonded with a UxTouch PCAP. Riverdi High Brightness IPS TFT Modules are suitable for decorative projected capacitive touch screens, IPS high-brightness, industrial CTP controllers, and optical bonding.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,14 € 26,14 €