10ML470MEFC8X9

Rubycon
232-10ML470MEFC8X9
10ML470MEFC8X9

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
10 VDC
8 mm
9 mm
3.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
Cut
Radial
ML
Brand: Rubycon
Dissipation Factor DF: 0.35
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 993

Stock:
1 993 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,323 € 3,23 €
0,201 € 20,10 €
0,163 € 81,50 €
0,149 € 149,00 €
0,10 € 200,00 €