160LEX22MEFC10X12.5

Rubycon
232-160LEX22MEFC10X1
160LEX22MEFC10X12.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
160 VDC
10 mm
12.5 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
121 mA
- 40 C
+ 125 C
Straight
Radial
LEX
Brand: Rubycon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,362 € 3,62 €
0,324 € 32,40 €
0,257 € 128,50 €
0,233 € 233,00 €
0,212 € 424,00 €