200MXK680MEFCSN25X30

Rubycon
232-200MXK680N25X30
200MXK680MEFCSN25X30

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
200 VDC
Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
2 Pin
MXK
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXK Snap-In Aluminum Electrolytic Capacitors

Rubycon MXK Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXK series offers 3000 hours of load life and a 68µF to 1200µF capacitance range. Rubycon MXK Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,32 € 33,20 €
2,86 € 143,00 €
2,51 € 251,00 €
2,34 € 1 404,00 €
2,24 € 2 240,00 €
2,09 € 4 180,00 €

Similar Products