25PEV100M6.3X8

Rubycon
232-25PEV100M6.3X8
25PEV100M6.3X8

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
25 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
PEV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532250045
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEV SMD Aluminum Electrolytic Capacitors

Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10,000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25VDC to 80VDC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.

In Stock: 2 895

Stock:
2 895 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,739 € 7,39 €
0,607 € 60,70 €
0,501 € 250,50 €
Full Reel (Order in multiples of 900)
0,468 € 421,20 €