25PFV220M8X10.5

Rubycon
232-25PFV220M8X10.5
25PFV220M8X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
27 mOhms
1.6 A
- 40 C
+ 125 C
8 mm
Can
PFV
AEC-Q200
Reel
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 55 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFV SMD Aluminum Electrolytic Capacitors

Rubycon PFV SMD Aluminum Electrolytic Capacitors are high-temperature, general-purpose AECs that offer a long life of 4000 hours at +125°C. These hybrid-type capacitors are AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. The PFV series has a rated voltage range of 25VDC to 80VDC and a capacitance range of 10µF to 330µF with ±20% (+20°C, 120Hz). Rubycon PFV SMD capacitors operate in a -55°C to +125°C category temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,556 € 1 112,00 €

Similar Products