25PHV220M8X10.5

Rubycon
232-25PHV220M8X10.5
25PHV220M8X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
1.03 A
- 55 C
+ 135 C
8 mm
Can
PHV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHV SMD Aluminum Electrolytic Capacitors

Rubycon PHV SMD Aluminum Electrolytic Capacitors are high-temperature AECs that offer high ripple current and a long life of up to 4000 hours at +135°C. These chip-type modules feature dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. The SMD-mount packages are AEC-Q200 qualified and RoHS compliant. Rubycon PHV capacitors are a hybrid type with a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 560µF with ±20% (+20°C, 120Hz) tolerance. The PHV series operates in a -55°C to +135°C category temperature range.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,25 € 12,50 €
1,07 € 53,50 €
0,929 € 92,90 €
Full Reel (Order in multiples of 500)
0,786 € 393,00 €
0,735 € 735,00 €