35PZE150M8X9

Rubycon
232-35PZE150M8X9
35PZE150M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
35 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
PZE
AEC-Q200
Brand: Rubycon
Dissipation Factor DF: 0.12
Leakage Current: 52.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532250070
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PZE Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10,000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25VDC to 80VDC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 08/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,839 € 8,39 €
0,759 € 75,90 €
0,606 € 303,00 €
0,563 € 563,00 €
0,539 € 1 078,00 €

Similar Products