770206

SCS
809-770206
770206

Mfr.:

Description:
Antistatic Control Products MAT ROLL, RUBBER, R1, GREEN, 36" X 50' x 0.080", SMOOTH

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Worksurface Mats
Dual Layer, Mat Roll
Green
15.24 m x 914.4 mm
Rubber
Brand: SCS
Length: 15.24 m
Packaging: Roll
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 500 psi
Width: 914.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
731,07 € 731,07 €
694,52 € 6 945,20 €