KAL10FB10R0

SEI Stackpole
708-KAL10FB10R0
KAL10FB10R0

Mfr.:

Description:
Wirewound Resistors - Chassis Mount RES, WW, ALUM, 10W, 10 ohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
10 Ohms
10 W
1 %
Screw
30 PPM / C
19.05 mm
20.32 mm
9.91 mm
- 55 C
+ 275 C
KAL
Bulk
Brand: SEI Stackpole
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,30 € 23,00 €
1,81 € 45,25 €
1,64 € 164,00 €
1,46 € 365,00 €

Similar Products