KIT-RMCF0402FT-02

SEI Stackpole
708-KITRMCF0402FT-02
KIT-RMCF0402FT-02

Mfr.:

Description:
Resistor Kits RMCF 0402 10-97.6Ohms 96 Values 30 pcs ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Resistor Kits
RoHS:  
RMCF
Thick Film Resistor SMD Kits
SMD/SMT
0402 (1005 metric)
10 Ohms to 97.6 Ohms
63 mW (1/16 W)
1 %
- 55 C
+ 155 C
50 V
Bulk
Brand: SEI Stackpole
Number of Pieces per Value: 30
Number of Values: 96
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMCF & CSR Engineering Kits

Stackpole Electronics RMCF and CSR Engineering Kits include a wide range of resistors that are halogen free, RoHS compliant, and REACH compliant. The RMCF thick film chip resistor kit features 30 pieces of each standard value for sizes 01005, 0201, and 0402, as well as 20 pieces of each standard value for sizes 0603 and larger. The RMCF kit provides up to 97 values and 1% or 5% tolerance. The Stackpole CSR current sensing resistor kit offers 20 pieces each of 21 common resistance values for sizes 1206 and 2010, along with 20 pieces each of 27 common resistance values for size 2512.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
25
Expected 10/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,95 € 32,95 €
28,66 € 286,60 €