MPR3JB20L0

SEI Stackpole
708-MPR3JB20L0
MPR3JB20L0

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, CS, 3W, 0.02 ohm, 5%, AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MPR
Radial
20 mOhms
3 W
5 %
350 PPM / C
- 55 C
+ 275 C
14 mm
5 mm
10 mm
Bulk
Application: High Power
Brand: SEI Stackpole
Lead Diameter: 0.8 mm
Lead Spacing: 10 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Voltage Rating: 350 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,38 € 760,00 €
0,376 € 1 504,00 €
0,369 € 2 952,00 €

Similar Products