UHVB5020FCD1G00

SEI Stackpole
708-UHVB5020FCD1G00
UHVB5020FCD1G00

Mfr.:

Description:
Thick Film Resistors - SMD 1GOhms 5020 14KV 1% Ultra-Hi Volt Sold Wraparound

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
UHVB
1 GOhms
1 %
100 PPM
- 55 C
+ 150 C
20 kV
5020
12.7 mm (0.5 in)
5.08 mm (0.2 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
12,19 € 3 047,50 €
12,04 € 6 020,00 €

Similar Products