WW10FB374R

SEI Stackpole
708-WW10FB374R
WW10FB374R

Mfr.:

Description:
Wirewound Resistors - Through Hole RES, WW, 10W, 374 ohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
374 Ohms
10 W
1 %
Axial
45.21 mm
9.53 mm
- 55 C
+ 350 C
WW MWW NWW WWS
Bulk
Application: High Power
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 234,25 €
0,869 € 434,50 €
0,809 € 809,00 €
0,761 € 3 805,00 €
0,737 € 7 370,00 €

Similar Products