RBF33P06C28C

SERPAC
635-RBF33P06C28C
RBF33P06C28C

Mfr.:

Description:
Miniature Cases – Industrial Clear/Clear Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
3.23 in
3.15 in
3.35 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,70 € 21,70 €
20,17 € 100,85 €
18,99 € 189,90 €
18,09 € 452,25 €
17,46 € 873,00 €
16,88 € 1 688,00 €
16,19 € 4 047,50 €
15,71 € 7 855,00 €
1 000 Quote