O2S-T2

SST Sensing
231-O2S-T2
O2S-T2

Mfr.:

Description:
Air Quality Sensors O2S-T2, sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Wire
Brand: SST Sensing
Current Rating: 1.7 A
Operating Supply Voltage: 4 V
Product Type: Air Quality Sensors
Sensor Type: Zirconium Dioxide (ZrO2)
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 4.1 V
Supply Voltage - Min: 3.9 V
Type: Oxygen Sensor
Part # Aliases: M-O2S-T2
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031905400
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,67 € 210,67 €
197,42 € 987,10 €
192,49 € 1 924,90 €
186,99 € 4 674,75 €