1.5KE12CA

STMicroelectronics
511-1.5KE12CA
1.5KE12CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-201-2
90 A
1.5 kW
6 nF
- 65 C
+ 175 C
1.5KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 038

Stock:
1 038 Can Dispatch Immediately
Quantities greater than 1038 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,718 € 7,18 €
0,531 € 53,10 €
Full Ammo Pack (Order in multiples of 600)
0,476 € 285,60 €
0,422 € 506,40 €
0,327 € 784,80 €
0,31 € 1 488,00 €
0,298 € 2 860,80 €
0,295 € 7 257,00 €

Similar Product

STMicroelectronics SM15T12CA
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect