1.5KE250CARL

STMicroelectronics
511-1.5KE250CA-TR
1.5KE250CARL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 250V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
213 V
Axial
344 V
237 V
DO-201-2
5 A
1.5 kW
560 pF
- 65 C
+ 175 C
1.5KE
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1900
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 245

Stock:
1 245 Can Dispatch Immediately
Quantities greater than 1245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,17 € 11,70 €
0,803 € 80,30 €
0,661 € 330,50 €
0,528 € 528,00 €
Full Reel (Order in multiples of 1900)
0,505 € 959,50 €
0,493 € 4 683,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,94 €
Min:
1