2STR1160

STMicroelectronics
511-2STR1160
2STR1160

Mfr.:

Description:
Bipolar Transistors - BJT Low-Volt Fast Switch NPN Pwr Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
60 V
60 V
5 V
210 mV
500 mW
+ 150 C
2STR1160
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 180 at 500 mA, 2 V, 85 at 1 A, 2 V
DC Current Gain hFE Max: 180 at 500 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2STR1160 NPN Power Transistor

STMicroelectronics 2STR1160 NPN Power Transistor shows exceptional high gain performance coupled with a very low saturation voltage. The STMicroelectronics 2STR1160 NPN power transistor features very low collector-emitter saturation voltage, high current gain characteristics, fast switching speed, and a miniature SOT-23 plastic package for surface mounting circuits. The STMicroelectronics 2STR1160 is ideal for use in LED, battery charger, voltage/relay driver, and voltage regulation applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 359
Expected 27/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,254 € 2,54 €
0,161 € 16,10 €
0,12 € 60,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 3000)
0,09 € 270,00 €
0,082 € 492,00 €
0,07 € 630,00 €
0,064 € 1 536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.