74LCX125TTR

STMicroelectronics
511-74LCX125T
74LCX125TTR

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCX
4 Input
3 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns at 2.7 V, 5.2 ns at 3 V to 3.6 V
Series: 74LCX125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics 74LCX125YTTR
STMicroelectronics
Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State)