A2F20M65W3-FC

STMicroelectronics
511-A2F20M65W3-FC
A2F20M65W3-FC

Mfr.:

Description:
MOSFET Modules ACEPACK 2 power module, fourpack topology, 650 V, 23 mOhm SiC Power MOSFET NTC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
Press Fit
ACEPACK
650 V
58 A
34.5 mOhms
- 10 V, + 22 V
4.2 V
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Height: 12 mm
Length: 62.8 mm
Product: MOSFET Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Type: SiC Power MOSFET
Width: 56.7 mm
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2F20M65W3-FC Power Module

STMicroelectronics A2F20M65W3-FC Power Module realizes a four-pack topology in an ACEPACK™ 2 module with NTC and capacitance. It integrates the current advances in silicon carbide MOSFETs from STMicroelectronics, represented by third-generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,49 € 70,49 €
67,71 € 677,10 €
61,13 € 6 602,04 €
504 Quote