BD138

STMicroelectronics
511-BD138
BD138

Mfr.:

Description:
Bipolar Transistors - BJT PNP Audio Amplfier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
SOT-32-3
PNP
Single
1.5 A
60 V
60 V
5 V
500 mV
1.25 W
+ 150 C
BD138
Tube
Brand: STMicroelectronics
Continuous Collector Current: - 1.5 A
DC Collector/Base Gain hFE Min: 25
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 6000
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2 659

Stock:
2 659
Can Dispatch Immediately
On Order:
6 000
Expected 12/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,572 € 5,72 €
0,409 € 40,90 €
0,282 € 141,00 €
0,237 € 237,00 €
0,212 € 530,00 €
0,184 € 1 104,00 €
0,169 € 2 028,00 €
0,146 € 4 380,00 €