BD679

STMicroelectronics
511-BD679
BD679

Mfr.:

Description:
Darlington Transistors DARLINGTON TRAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
80 V
5 V
80 V
4 A
200 uA
40 W
Through Hole
SOT-32
+ 150 C
BD679
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 975

Stock:
5 975
Can Dispatch Immediately
On Order:
2 000
Expected 11/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,329 € 3,29 €
0,221 € 110,50 €
0,199 € 199,00 €
0,18 € 360,00 €
0,16 € 640,00 €
0,147 € 1 470,00 €
0,13 € 3 120,00 €