BD680

STMicroelectronics
511-BD680
BD680

Mfr.:

Description:
Darlington Transistors DARLINGTON TRAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
PNP
80 V
5 V
80 V
4 A
200 uA
40 W
Through Hole
TO-225-3
+ 150 C
BD680
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 923

Stock:
3 923
Can Dispatch Immediately
On Order:
4 000
Expected 16/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,813 € 8,13 €
0,53 € 53,00 €
0,366 € 183,00 €
0,307 € 307,00 €
0,274 € 548,00 €
0,237 € 948,00 €
0,219 € 2 628,00 €
0,189 € 4 536,00 €