BDX34C

STMicroelectronics
511-BDX34C
BDX34C

Mfr.:

Description:
Darlington Transistors Silicon Pwr Trnsistr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
PNP
100 V
100 V
10 A
200 uA
70 W
Through Hole
TO-220-3
- 65 C
+ 150 C
BDX34C
Tube
Brand: STMicroelectronics
Continuous Collector Current: 10 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 567

Stock:
567
Can Dispatch Immediately
On Order:
3 000
Expected 02/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,687 € 6,87 €
0,469 € 46,90 €
0,369 € 184,50 €
0,324 € 324,00 €
0,285 € 855,00 €
0,255 € 1 530,00 €
0,244 € 2 196,00 €
0,215 € 5 160,00 €