BLUENRG-345VT

STMicroelectronics
511-BLUENRG-345VT
BLUENRG-345VT

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
256 kB
- 40 C
+ 105 C
WLCSP-49
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32
Number of Timers: 1
Product Type: RF System on a Chip - SoC
Series: BlueNRG-LP
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STMicroelectronics is rebranding their BlueNRG line of products - BlueNRG-LPS into STM32WB05 and BlueNRG-LP into STM32WB06/07 for all

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 690 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,11 € 3,11 €
2,55 € 25,50 €
2,37 € 59,25 €
2,19 € 219,00 €
2,08 € 520,00 €
1,96 € 980,00 €
1,57 € 1 570,00 €
Full Reel (Order in multiples of 2500)
1,54 € 3 850,00 €
1,50 € 7 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.