BU810

STMicroelectronics
511-BU810
BU810

Mfr.:

Description:
Darlington Transistors NPN Sw Darlington

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
400 V
5 V
600 V
7 A
75 W
Through Hole
TO-220-3
- 65 C
+ 150 C
BU810
Tube
Brand: STMicroelectronics
Continuous Collector Current: 7 A
Product Type: Darlington Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: