BUL138

STMicroelectronics
511-BUL138
BUL138

Mfr.:

Description:
Bipolar Transistors - BJT NPN Hi-Volt Fast Sw

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
NPN
Single
5 A
400 V
9 V
1 V
80 W
+ 150 C
BUL138
Tube
Brand: STMicroelectronics
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 8
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
0,817 € 8,17 €
0,786 € 393,00 €
0,67 € 670,00 €
0,634 € 1 268,00 €
0,582 € 2 910,00 €
0,568 € 5 680,00 €