BYT12PI-1000RG

STMicroelectronics
511-BYT12PI-1000
BYT12PI-1000RG

Mfr.:

Description:
Rectifiers 12 Amp 1000 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-2
1 kV
12 A
Fast Recovery Rectifiers
Single
1.9 V
75 A
50 uA
155 ns
- 40 C
+ 150 C
BYT12P
Tube
Brand: STMicroelectronics
Pd - Power Dissipation: 25 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

STMicroelectronics STTH1210DI
STMicroelectronics
Rectifiers Ultrafast recovery high voltage diode