BZW06-28

STMicroelectronics
511-BZW06-28
BZW06-28

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 28V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
Axial
45.7 V
31.4 V
DO-15 (DO-204AC)
13.1 A
600 W
1 nF
- 65 C
+ 175 C
BZW06
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 657

Stock:
6 657 Can Dispatch Immediately
Quantities greater than 6657 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,334 € 3,34 €
0,213 € 21,30 €
0,173 € 86,50 €
Full Ammo Pack (Order in multiples of 1000)
0,144 € 144,00 €
0,129 € 258,00 €
0,107 € 1 070,00 €
0,096 € 2 400,00 €

Similar Product

STMicroelectronics SMBJ28A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 28V Unidirect