DB3

STMicroelectronics
511-DB3
DB3

Mfr.:

Description:
Diacs 32 Volt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Diacs
RoHS:  
REACH - SVHC:
DB3
32 V
50 uA
- 40 C
+ 125 C
Through Hole
DO-35
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Diacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 91 223

Stock:
91 223 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,122 € 1,22 €
0,077 € 7,70 €
0,056 € 28,00 €
0,044 € 44,00 €
Full Reel (Order in multiples of 5000)
0,037 € 185,00 €
0,031 € 310,00 €
0,028 € 700,00 €