DSL01-008SC5

STMicroelectronics
511-DSL01-008SC5
DSL01-008SC5

Mfr.:

Description:
Board Mount Surge Protectors Secondary protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-5
8 VDC
30 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 20 pF
Compliance: IEC; UL
Features: Secondary Protection
For Use With: ADSL2+, VDSL
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: DSL01
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Quantities greater than 329 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,62 € 6,20 €
0,405 € 40,50 €
0,312 € 156,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,223 € 669,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.