E-TDA7377

STMicroelectronics
511-E-TDA7377
E-TDA7377

Mfr.:

Description:
Audio Amplifiers 2X35W PWR AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
35 W
Multiwatt-15
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7377
AEC-Q100
Tube
Brand: STMicroelectronics
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 5,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,75 € 17,50 €
1,63 € 40,75 €
1,60 € 160,00 €
1,35 € 675,00 €
1,32 € 6 600,00 €