E-TDA7384A

STMicroelectronics
511-E-TDA7384A
E-TDA7384A

Mfr.:

Description:
Audio Amplifiers 4X35W QUAD BRIDGE CAR RADIO AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
40 W
0.04 %
Flexiwatt-25
4 Ohms
8 V
18 V
+ 150 C
Through Hole
TDA7384A
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 5.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,72 € 37,20 €
3,34 € 334,00 €
3,33 € 1 188,81 €