ECMF02-2AMX6

STMicroelectronics
511-ECMF02-2AMX6
ECMF02-2AMX6

Mfr.:

Description:
Common Mode Chokes / Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
ECMF02-2AMX6
PCB Mount
SMD/SMT
2 Channel
200 mA
2.5 Ohms
- 55 C
+ 125 C
QFN-6
1.7 mm
1.5 mm
0.55 mm
Reel
Cut Tape
MouseReel
EMI Filters
Brand: STMicroelectronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 133 010

Stock:
133 010 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,30 € 3,00 €
0,262 € 6,55 €
0,247 € 24,70 €
0,229 € 57,25 €
0,216 € 108,00 €
0,203 € 203,00 €
Full Reel (Order in multiples of 3000)
0,184 € 552,00 €
0,174 € 1 044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.