ESDA17P20-1F2

STMicroelectronics
511-ESDA17P20-1F2
ESDA17P20-1F2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 20 A - 8/20 us, 15 V TVS in SOD882T

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15 V
SMD/SMT
20.6 V
15.6 V
SOD882T-2
25 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA17P20-1F2 Unidirectional Single Line TVS Diode

STMicroelectronics ESDA17P20-1F2 Unidirectional Single Line TVS Diode is designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required. The ESDA17P20-1F2 has a 600W (8/20µs) peak pulse power, and a 15V stand-off voltage.

In Stock: 3 594

Stock:
3 594 Can Dispatch Immediately
Quantities greater than 3594 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,075 € 0,75 €
0,065 € 6,50 €
0,061 € 30,50 €
0,058 € 58,00 €
0,05 € 250,00 €
Full Reel (Order in multiples of 10000)
0,044 € 440,00 €
0,04 € 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.