ESDA37L

STMicroelectronics
511-ESDA37L
ESDA37L

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DUAL TRANSIL ARRAY FOR ESD PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
36 V
SMD/SMT
37 V
SC-59-3 (SOT-23-3)
6.3 A
300 W
48 pF
30 kV
30 kV
- 40 C
+ 150 C
ESDA37L
Reel
Cut Tape
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 9,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 10 929

Stock:
10 929
Can Dispatch Immediately
On Order:
15 000
Expected 12/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,213 € 2,13 €
0,134 € 13,40 €
0,10 € 50,00 €
0,082 € 82,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,065 € 390,00 €
0,057 € 513,00 €
0,051 € 1 224,00 €