ESDAVLC8-1BM2

STMicroelectronics
511-ESDAVLC8-1BM2
ESDAVLC8-1BM2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Bidirectional 8.5 V min 4.5pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3 V
SMD/SMT
8.5 V
SOD-882-2
1.3 A
30 W
5.5 pF
17 kV
17 kV
- 55 C
+ 150 C
ESDAVLC8-1BM2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16 273

Stock:
16 273 Can Dispatch Immediately
Quantities greater than 16273 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,219 € 2,19 €
0,114 € 11,40 €
0,102 € 51,00 €
0,08 € 80,00 €
0,066 € 165,00 €
Full Reel (Order in multiples of 12000)
0,061 € 732,00 €
0,043 € 1 032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.