ESDCAN06-2BLY

STMicroelectronics
511-ESDCAN06-2BLY
ESDCAN06-2BLY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
35 V
SMD/SMT
59 V
38 V
SC-59-3 (SOT-23-3)
3 A
230 W
15 pF
30 kV
30 kV
- 40 C
+ 150 C
ESDCAN
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 9,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 137 025

Stock:
137 025 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,249 € 2,49 €
0,151 € 15,10 €
0,114 € 57,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,078 € 234,00 €
0,072 € 432,00 €
0,067 € 603,00 €
0,06 € 1 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.