EVAL-L9960

STMicroelectronics
511-EVAL-L9960
EVAL-L9960

Mfr.:

Description:
Power Management IC Development Tools Evaluation board L9960 H-bridge

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
L9960
EVAL-L9960
Brand: STMicroelectronics
Description/Function: Evaluation board for automotive ETC H-bride
For Use With: SPC560P-DISP
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-L9960 & EVAL-L9960T Evaluation Boards

STMicroelectronics EVAL-L9960 and EVAL-L9960T Evaluation Boards are used to evaluate L9960 and L9960T functionalities providing all the inputs and outputs capabilities to drive DC motors and monitor diagnostic functions. The driving strategy is enhanced by configurable PWM/DIR pins as IN1/IN2. The EVAL-L9960 and EVAL-L9960T boards are suitable for beginners or experts. The board is compatible with both 5V and 3.3V control systems.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,40 € 101,40 €