EVALMASTERGAN1

STMicroelectronics
511-EVALMASTERGAN1
EVALMASTERGAN1

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for MASTERGAN1 high power density half-bridge high voltage d

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 6 V
3.3 V
MASTERGAN1
Brand: STMicroelectronics
Output Current: 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
902300000
KRHTS:
9030820000
MXHTS:
9030820100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALMASTERGAN Demonstration Boards

STMicroelectronics EVALMASTERGAN Demonstration Boards are an easy-to-use and quick-to-adapt tool designed to evaluate the MASTERGAN1 or MASTERGAN2 System-in-Package (SiP). The MASTERGAN1 SiP implements a high-power density power supply that integrates a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The MASTERGAN2 is an advanced power SiP integrating a gate driver and two enhancement-mode GaN transistors in an asymmetrical half‑bridge configuration. The EVALMASTERGAN Demonstration Boards quickly create topologies without the need for a complete PCB design.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 24/08/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,63 € 113,63 €