GANSPIN612TR

STMicroelectronics
511-GANSPIN612TR
GANSPIN612TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers High-voltage half-bridge GaN motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
5.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-35
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MASTERGAN6
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10.7 V
Tradename: GaNSPIN
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GANSPIN612 Half-Bridge GaN Motor Driver

STMicroelectronics GANSPIN612 Half-Bridge GaN Motor Driver is an advanced power system-in-package (SiP) integrating two enhancement mode GaN transistors in a half-bridge configuration driven by a state-of-the-art high-voltage, high-frequency gate driver. The integrated power GaNs have RDS(ON) of 270mΩ and a 650V drain-source breakdown voltage, while the integrated bootstrap diode can easily supply the high-side of the embedded gate driver.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,81 € 6,81 €
5,27 € 52,70 €
4,88 € 122,00 €
4,46 € 446,00 €
4,24 € 1 060,00 €
4,23 € 2 115,00 €
4,16 € 4 160,00 €
Full Reel (Order in multiples of 3000)
3,83 € 11 490,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.