H3LIS100DLTR

STMicroelectronics
511-H3LIS100DLTR
H3LIS100DLTR

Mfr.:

Description:
Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
100 g
780 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: H3LIS100DL
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H3LISx00 3-Axis Digital Accelerometers

STMicroelectronics H3LISx00 3-Axis Digital Accelerometers belong to the nano family, with digital I2C/SPI serial interface standard outputs. The H3LISx00DL feature ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. They have a full scale of ±100g and are capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

In Stock: 5 439

Stock:
5 439 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
6,09 € 30,45 €
5,66 € 56,60 €
5,13 € 128,25 €
4,77 € 238,50 €
4,43 € 443,00 €
Full Reel (Order in multiples of 4000)
4,43 € 17 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.