HCF4072M013TR

STMicroelectronics
511-4072BM-TR
HCF4072M013TR

Mfr.:

Description:
Logic Gates Dual 4-Input OR Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
2 Gate
HCF40
4 Input
SOP-14
1 Output
2.4 mA
- 2.4 mA
350 ns
3 V
20 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: STMicroelectronics
Logic Type: 4-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: HCF4072
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: