HSP053-4M5

STMicroelectronics
511-HSP053-4M5
HSP053-4M5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
16 V
5.3 V
uQFN-5
0.5 pF
10 kV
25 kV
- 40 C
+ 150 C
HSP053-4M5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSP053-4M5 4-Line ESD Array

STMicroelectronics HSP053-4M5 4-Line ESD Array features a rail-to-rail architecture designed for high speed differential lines protection. The HSP053-4M5 protects against electro-static discharge sub-micron technology circuits driving HDMI 1.4, HDMI 2.0, USB 3.1, digital video interface, display port, and serial ATA. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI 2.0 (= 5.94Gbps) and USB 3.1 Gen 2 (= 10Gbps). The device is housed in a compact 500μm pitch package for easy PCB layout.

600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 18 337

Stock:
18 337
Can Dispatch Immediately
On Order:
17 600
Expected 28/07/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,206 € 2,06 €
0,13 € 13,00 €
0,097 € 48,50 €
0,077 € 77,00 €
0,075 € 187,50 €
Full Reel (Order in multiples of 6000)
0,065 € 390,00 €
0,056 € 672,00 €
0,052 € 1 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.